Molex 45802-0011 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Circuits | 8 |
| Number of Positions | 143 |
| Number of Rows | 11 |
| Package Quantity | 231 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | 45802 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 45802-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.