Molex 45802-0227 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 351 |
| Number of Contacts | 351 |
| Number of Positions | 351 |
| Number of Rows | 27 |
| Orientation | Vertical |
| Package Quantity | 176 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 45802 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45802-0227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.