Molex 45802-2223 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 299 |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Orientation | Vertical |
| Package Quantity | 154 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45802-2223 to view detailed technical specifications.
No datasheet is available for this part.