Molex 45830-1223 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 1.2mm |
| Material | Glass, Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 299 |
| Number of Contacts | 299 |
| Number of Rows | 23 |
| Orientation | Vertical |
| Pitch | 1.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45830-1223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.