Molex 45830-2223 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 299 |
| Number of Contacts | 299 |
| Number of Rows | 23 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD Mezz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 45830-2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.