Molex 458300023 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Package Quantity | 110 |
| Pitch | 1.2mm |
| Series | 45830 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 458300023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.