The HD Mezz connector is a high-density surface mount connector with 25 rows and 325 contacts. It has a terminal pitch of 2mm and a body orientation of straight. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. It can handle a maximum voltage rating of 250VAC and a maximum current rating of 2A per contact.
Molex 458304225 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 25 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 20.584 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 325 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458304225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.