
The High Density 15-Row Surface Mount Connector features a terminal pitch of 1.2mm and a body orientation of straight. It is designed for surface mount applications and has a termination method of solder. The connector has a maximum operating temperature range of -55 to 105°C and a maximum voltage rating of 250VAC. It is suitable for high-density applications and has a tradename of HD Mezz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 458309215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 15 |
| Product Depth (mm) | 22.5 |
| Product Weight (g) | 15.006 |
| Type | High Density |
| Gender | PL |
| Number of Contacts | 195 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HD Mezz™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 458309215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.