Molex 45911-0007 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Lead Pitch | 12.9mm |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Series | EXTreme PowerEdge |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45911-0007 to view detailed technical specifications.
No datasheet is available for this part.