Molex 45911-0008 technical specifications.
| Terminal Pitch (mm) | 12.9 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.5 |
| Product Weight (g) | 6.796 |
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 45911-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.