Molex 45911-0011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.33mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 45911-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.