Molex 45912-0028 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 40A |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Package Quantity | 510 |
| Packaging | Tray |
| Pitch | 12.9mm |
| RoHS Compliant | Yes |
| Series | 45912 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45912-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.