The Molex 459120030 is a 14-contact SKT card edge connector with a terminal pitch of 12.9mm. It features a solder termination method and is designed for through-hole mounting. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. It can handle a maximum current rating of 3A per contact.
Molex 459120030 technical specifications.
| Type | Power Card Edge |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 12.9mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | EXTreme PowerEdge™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459120030 to view detailed technical specifications.
No datasheet is available for this part.