Molex 45970-2111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Package Quantity | 150 |
| Pitch | 1.27mm |
| Series | 45970 |
| Termination | SMD/SMT |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.