1.27mm pitch board-to-board connector, featuring 200 positions across 10 rows. This male plug offers a 2.7A current rating and a 240V AC voltage rating, with a mated stacking height of 15mm. Constructed with copper alloy contacts and gold plating, it operates within a temperature range of -55°C to 125°C. The connector is surface mountable with SMD/SMT termination, housed in black, low halogen material, and is RoHS compliant.
Molex 45970-2715 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 14.68mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SEARAY™ 45970 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-2715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.