Molex 45970-3380 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 300 |
| Termination Method | Solder |
| Polarization Type | Left Slot/Right Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 45970-3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.