
This surface mount connector features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. It is rated for 2.7A and 240V AC, with a minimum operating temperature of -55°C. The connector is RoHS compliant and has a pitch of 1.27mm, with 300 circuits, contacts, and positions. It is packaged on a tape and reel with 150 pieces per package.
Molex 45970-3715 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 300 |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 45970 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-3715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
