Molex 45970-4305 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 14.68mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 55.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Circuits | 400 |
| Number of Positions | 400 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 45970 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45970-4305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.