
The Molex SEARAY 45971-0161 is a female surface mount connector with 114 circuits and a current rating of 2.7A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with RoHS regulations and has a low halogen content. It is available in a tray packaging with 150 pieces per package, with a pitch of 1.27mm and a mated stacking height of 12mm.
Molex 45971-0161 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 114 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SEARAY™ 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45971-0161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.