Molex 45971-0363 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 114 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 150 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 45971-0363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.