
300-position, 10-row receptacle for board-to-board and mezzanine applications. Features a 1.27mm pitch and 1.27mm row spacing, with straight, surface mount termination. Copper alloy contacts with gold plating offer a 2.7A current rating and 240V AC voltage rating. Operates across a -55°C to 125°C temperature range, is RoHS compliant, and low halogen. Packaged in tape and reel.
Molex 45971-3115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 300 |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45971-3115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.