This receptacle connector features a gold plating and a current rating of 2.7A. It is designed for use with a voltage rating of 240V AC and is available in a package quantity of 260. The connector is packaged in a tray and is compliant with RoHS regulations. It is not compliant with glow wire regulations.
Molex 45971-3315 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 300 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 260 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 45971 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45971-3315 to view detailed technical specifications.
No datasheet is available for this part.