Molex 45971-4115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Circuits | 400 |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45971-4115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.