Molex 45971-4515 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 400 |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45971-4515 to view detailed technical specifications.
No datasheet is available for this part.