Molex 459713180 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Weight (g) | 2.764 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | Solder Charge™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 459713180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.