Molex 459714413 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 45971 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 459714413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.