
This 42-contact right angle connector features a voltage rating of 250V and a current rating of 20A. The contacts are made of bronze and plated with gold. It is compliant with RoHS regulations and has a low halogen content. The connector is designed for solder termination and is available in a right angle orientation.
Molex 45984-1463 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-1463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.