20-circuit, 2-row right-angle board-to-board receptacle with 4 power and 16 signal contacts. Features 2.54mm pitch, 2.5mm power contact pitch, and 1.27mm signal contact pitch. Rated for 30A current and 250V AC/DC, with gold-plated copper alloy contacts and tin plating. Through-hole mounting with side entry solder termination, operating temperature range of -40°C to 105°C. Low halogen and RoHS compliant.
Molex 45984-4122 technical specifications.
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-4122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.