28-position, 2-row right-angle shrouded header receptacle for board-to-board applications. Features a 2.5mm power contact pitch and 1.27mm signal contact pitch, with a 30A current rating and 250V voltage rating. Constructed with black, UL94 V-0 rated plastic and gold-plated bronze contacts. Operates within a temperature range of -40°C to 105°C, with a 18.6mm depth and 45.6mm length. Through-hole mounting and solder termination.
Molex 45984-4342 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 45.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-4342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.