Molex 45984-6152 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 27A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-6152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.