Molex 45984-8232 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 23A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-8232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.