This connector features 32 circuits in a right angle orientation, with a current rating of 23A and a voltage rating of 250V. It is compliant with RoHS regulations and has a low halogen content. The contact material is bronze with a gold plating, and the termination is via solder.
Molex 45984-8242 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 23A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45984-8242 to view detailed technical specifications.
No datasheet is available for this part.