Molex 45985-1331 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-1331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.