The 45985-4332 is a 4-contact HDR board-to-board connector with a 2.5/1.27mm pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250VDC/250VAC. It can handle a maximum current rating of 30A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 4Power/20Signal |
| Terminal Pitch | 2.5/1.27mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |