
This 30-contact through hole header is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a voltage rating of 250V AC and 30V DC, with a current rating of 27A. The header is made with a contact material of bronze and copper, with a gold plating. It is packaged in a tray and is compliant with RoHS regulations.
Molex 45985-6442 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 16.28mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 63.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-6442 to view detailed technical specifications.
No datasheet is available for this part.