
This 28-signal wire to board connector features a right angle body orientation and through hole mounting. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The connector is designed for solder termination and is suitable for use in memory card sockets, such as SD and microSD applications.
Molex 459850452 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 28Signal |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459850452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.