Molex 46007-3105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.53mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Length | 43.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 46007-3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.