Molex 46010-0421 technical specifications.
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Orientation | Vertical |
| Package Quantity | 3120 |
| Packaging | Tray |
| Series | 46010 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46010-0421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.