The Molex Mini-Fit Plus connector is a 10-contact HDR power connector with a 4.2mm terminal pitch. It features a solder termination method and a straight body orientation. The connector is rated for a maximum current of 13A per contact and a maximum voltage of 600V. It operates over a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
Molex 460111001 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® Plus |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 460111001 to view detailed technical specifications.
No datasheet is available for this part.