
The Molex 46012 series contact is designed for power applications, with a current rating of 13A and voltage rating of 600V. It features a crimp termination and is made from copper with a tin plating. The contact is available in quantities of 1000 on tape and reel. Operating temperature range is not specified, but it is suitable for use in a variety of applications.
Molex 46012-1141 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 13A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 46012 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46012-1141 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.