This cable mount contact is designed for power applications and features a male contact with a current rating of 13A and a voltage rating of 600V. The contact is made of copper alloy with a gold plating and is suitable for use with 16AWG wire. It is also RoHS compliant and has a low halogen content. The contact is available in a tape and reel packaging with 4000 pieces per reel.
Molex 46012-3241 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male |
| Current Rating | 13A |
| Halogen Free | Low Halogen |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46012-3241 to view detailed technical specifications.
No datasheet is available for this part.