
Rectangular power connector featuring 2 male pin contacts made of tin-plated copper alloy. This through-hole, board-mount component offers a 4.2mm pitch and 12A current rating, with a 600V AC voltage rating. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is low halogen, RoHS, and REACH compliant.
Molex 46015-0202 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 13440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Plus HCS™ 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.026914oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-0202 to view detailed technical specifications.
No datasheet is available for this part.
