
Rectangular power connector featuring 2 male contacts with solder termination. This through-hole mount component offers a 4.2mm pitch and 2 rows, accommodating 2 circuits and 2 positions. Rated for 600V AC and 13A, it operates between -40°C and 105°C. The housing is natural colored, made from low halogen, UL94 V-0 rated material, and is RoHS and REACH compliant.
Molex 46015-0203 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin, Matte |
| Current Rating | 13A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6720 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-0203 to view detailed technical specifications.
No datasheet is available for this part.
