Rectangular power connector featuring 4 male contacts with solder termination. Constructed from copper alloy with matte tin plating, this connector offers a 13A current rating and a 600V voltage rating. Designed for board mounting with a vertical orientation, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This low halogen, RoHS and REACH compliant component is supplied in trays.
Molex 46015-0402 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 13A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 7680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-0402 to view detailed technical specifications.
No datasheet is available for this part.