Power header connector with 6 positions and 6 circuits, featuring a 4.2mm pitch and 2 rows. This male, vertical, through-hole component offers a 12A current rating and 600V voltage rating. Constructed with a copper alloy contact material and tin, matte plating, it operates within a -40°C to 105°C temperature range. The natural colored, low halogen housing is UL94 V-0 flammability rated.
Molex 46015-0602 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5520 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.