
12-position, 2-row vertical PCB connector header with a 4.2mm pitch. Features male, shrouded, unshrouded, through-hole mounting with solder termination. Offers a 13A current rating and 600V voltage rating. Constructed with copper alloy contacts plated in tin, a natural color, and rated UL94 V-0 for flammability. Operates within a -40°C to 105°C temperature range and is RoHS compliant with low halogen content.
Molex 46015-1202 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2880 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1202 to view detailed technical specifications.
No datasheet is available for this part.