Vertical male header for board mounting, featuring 12 circuits and 12 contacts with a 4.2mm pitch and row spacing. Constructed with copper alloy contacts plated in tin, this connector offers a 13A current rating and a 600V voltage rating. It operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The component is RoHS compliant and low halogen, packaged in trays of 2400 units.
Molex 46015-1203 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.096792oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.