Molex 460150406 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 7680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Weight | 0.044692oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 460150406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.