
Female wire terminal for power applications, featuring a straight, unshielded, single-row design with 6 circuits. Constructed from copper alloy with gold and tin plating, it supports a 13A current rating and 600V voltage rating. Termination is via crimp, compatible with wire gauges from 20AWG to 18AWG. Dimensions are 14.83mm length, 4.5mm height, and 3.6mm depth. This component is RoHS compliant and low halogen.
Molex 46018-1541 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Female |
| Current Rating | 13A |
| Depth | 3.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 14.83mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46018 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46018-1541 to view detailed technical specifications.
No datasheet is available for this part.
