Female socket contact for Mini-Fit Plus HMC series, designed for 24-22 AWG wire gauges. Features a straight, unshielded, non-insulated design with a copper alloy contact material and gold/tin plating. Rated for 13A current and 600V voltage, this low halogen component is RoHS compliant and supplied on tape and reel.
Molex 46018-2541 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Insulation | Non-Insulated |
| Length | 14.83mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46018 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46018-2541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.